387-058-541-878

Heilind Number:EDA387-058-541-878
Manufacturer:EDAC
Manufacturer Number:387-058-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-541-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Sleek in black, it seamlessly integrates into your setup with its straight mount orientation. Ensuring reliable power delivery, it boasts an amperage of 3A and features 58 positions across 2 rows. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, even in harsh environments. Made of Copper Alloy, the contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures spanning from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.