387-058-542-201

Heilind Number:EDA387-058-542-201
Manufacturer:EDAC
Manufacturer Number:387-058-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-542-201

Detailed Description

Enhance your PCB connectivity with this dependable Card Edge Connector in sleek black. Designed for high performance, it boasts a current rating of 3 A, making it ideal for various electronic applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows and 58 positions, it offers ample connectivity options. The contacts are made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connections with this essential component.