387-058-542-202

Heilind Number:EDA387-058-542-202
Manufacturer:EDAC
Manufacturer Number:387-058-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-542-202

Detailed Description

Enhance your circuit board connections with this Card Edge Connector in sleek black. Designed for efficiency, it features a dual-row configuration with 58 positions for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation to deliver consistent performance, making it a crucial component for your PCB setup. Elevate your connectivity game with this essential connector.