387-058-542-203

Heilind Number:EDA387-058-542-203
Manufacturer:EDAC
Manufacturer Number:387-058-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-542-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it provides efficient power transmission for your electronic devices. The two-row design with 58 positions offers ample connectivity options, while the copper alloy contacts guarantee excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your circuit boards. Whether for industrial or commercial applications, this connector is suitable for a wide range of projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to install in various environments. Trust in this essential component for your connectivity needs.