387-058-542-204

Heilind Number:EDA387-058-542-204
Manufacturer:EDAC
Manufacturer Number:387-058-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-542-204

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration into your electronic setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both visual appeal and reliable performance. The contact material is made of Copper Alloy, guaranteeing efficient conductivity. Featuring two rows with a total of 58 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit boards. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for both indoor and outdoor use. Its straight mount orientation simplifies installation, while its 3A amperage ensures stable power transmission. Upgrade your connectivity solutions with this essential component.