387-058-542-212

Heilind Number:EDA387-058-542-212
Manufacturer:EDAC
Manufacturer Number:387-058-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-542-212

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. The Copper Alloy contacts ensure reliable power transmission, with a high amperage capacity of 3 A. Featuring 58 positions with a .156-inch pitch, it offers seamless integration onto your circuit board. Ideal for straight mount orientation, this connector guarantees a secure fit. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.