387-058-542-268

Heilind Number:EDA387-058-542-268
Manufacturer:EDAC
Manufacturer Number:387-058-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-542-268

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments. With two rows of Copper Alloy contacts, offering a total of 58 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for personal projects or industrial use, this connector guarantees seamless and efficient board-to-board connections.