387-058-542-807

Heilind Number:EDA387-058-542-807
Manufacturer:EDAC
Manufacturer Number:387-058-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-542-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 2-row configuration and 58 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Choose this connector for efficient and secure PCB integration.