387-058-542-812

Heilind Number:EDA387-058-542-812
Manufacturer:EDAC
Manufacturer Number:387-058-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-542-812

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3 A amperage rating and features a housing made of UL 94V-0 Thermoplastic Polyester for superior safety. With two rows of copper alloy contacts, it offers reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 58 positions cater to diverse connection needs. Perfect for straight mounting orientation, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component, a must-have in any electronics toolkit.