387-058-542-858

Heilind Number:EDA387-058-542-858
Manufacturer:EDAC
Manufacturer Number:387-058-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-542-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data exchange. Designed for efficiency and durability, this black connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe operation even in demanding environments. With two rows of copper alloy contacts spaced at .156 inches, it offers high-speed connectivity for up to 58 positions. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronics assembly with this essential connector, a must-have in any professional setup.