387-058-542-868

Heilind Number:EDA387-058-542-868
Manufacturer:EDAC
Manufacturer Number:387-058-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-542-868

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality in every use. With two rows of 58 contact positions crafted from resilient Copper Alloy, this connector offers seamless transmission of power at an amperage of 3A. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.