387-058-544-212

Heilind Number:EDA387-058-544-212
Manufacturer:EDAC
Manufacturer Number:387-058-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-544-212

Detailed Description

Enhance connectivity in electronic systems with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a variety of applications. The connector offers 58 positions in a 2-row configuration, with a .156-inch pitch and .2-inch row spacing for seamless integration on PCBs. Its straight mount orientation facilitates easy installation, making it a versatile choice for Board To Board connections. Trust in this high-quality component for efficient and secure connectivity in your projects.