387-058-544-808

Heilind Number:EDA387-058-544-808
Manufacturer:EDAC
Manufacturer Number:387-058-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-544-808

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed for optimal performance, it features 58 positions spread across two rows, ensuring seamless integration on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its copper alloy contacts provide reliable conductivity, while the black color adds a sleek touch to your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for high-speed data transmission and power delivery in your electronic applications.