387-058-544-868

Heilind Number:EDA387-058-544-868
Manufacturer:EDAC
Manufacturer Number:387-058-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-544-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-544-868

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. With a sleek black design and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures a secure fit but also meets stringent safety standards. Boasting a double-row configuration and 58 positions, it offers ample room for your connections. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Plus, with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your PCB design with this essential component.