387-058-555-202

Heilind Number:EDA387-058-555-202
Manufacturer:EDAC
Manufacturer Number:387-058-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. This essential component, featuring a sleek black color, boasts a robust amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows of high-quality Copper Alloy contacts, offering a pitch of .156 in and row spacing of .2 in, it ensures precise and efficient connections. Its 58 positions cater to diverse needs, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your board-to-board PCB connection requirements. Elevate your electronic assemblies with this essential component, a must-have in any engineer's toolkit.