387-058-555-203

Heilind Number:EDA387-058-555-203
Manufacturer:EDAC
Manufacturer Number:387-058-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-555-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, it boasts a sleek black finish that adds a touch of sophistication to your assembly. With an amperage rating of 3 A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring two rows of contact points made from premium Copper Alloy, it offers optimal conductivity for up to 58 positions at a pitch of .156 inches. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.