387-058-555-207

Heilind Number:EDA387-058-555-207
Manufacturer:EDAC
Manufacturer Number:387-058-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-555-207

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3 A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable and secure board-to-board connections. The 58 positions ensure ample connectivity options, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our full range of connectors for all your PCB design needs.