387-058-555-208

Heilind Number:EDA387-058-555-208
Manufacturer:EDAC
Manufacturer Number:387-058-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-555-208

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. With a dual-row configuration and 58 positions, it offers ample connectivity options. The contact material, a Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity with this essential component.