387-058-555-212

Heilind Number:EDA387-058-555-212
Manufacturer:EDAC
Manufacturer Number:387-058-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-555-212

Detailed Description

Enhance your circuitry connections with our Card Edge Connector, designed for seamless board-to-board communication. Its sleek black exterior not only adds a touch of professionalism to your setup but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. Supporting a current of 3 A, this connector boasts reliability even in high-demand applications. With two rows of 58 positions each, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for your PCB projects, this connector is a must-have for seamless and efficient electronic connections.