387-058-555-268

Heilind Number:EDA387-058-555-268
Manufacturer:EDAC
Manufacturer Number:387-058-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-555-268

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. The two-row design offers ample connectivity options, with 58 positions available for secure attachment. Crafted with precision, the contacts are made of Copper Alloy, providing excellent conductivity. Its .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, this connector is ideal for board-to-board connections on PCBs. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for both indoor and outdoor use. Upgrade your electronic assemblies with this essential component.