387-058-555-803

Heilind Number:EDA387-058-555-803
Manufacturer:EDAC
Manufacturer Number:387-058-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-555-803

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 positions each, it offers ample room for secure and efficient connections. The copper alloy contact material and .156-inch pitch guarantee reliable signal transfer, while the 3A amperage rating meets standard power requirements. Its straight mount orientation and row spacing of .2 inches provide flexibility in installation, accommodating various design layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and consumer electronics. Upgrade your connectivity solutions with this high-performance Card Edge Connector.