387-058-555-804

Heilind Number:EDA387-058-555-804
Manufacturer:EDAC
Manufacturer Number:387-058-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-555-804

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Featuring 58 positions and a pitch of .156 inches, it ensures secure and efficient board-to-board connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Perfect for high-amperage applications, it can handle up to 3A of current. Upgrade your PCB setup with this essential component.