387-058-555-868

Heilind Number:EDA387-058-555-868
Manufacturer:EDAC
Manufacturer Number:387-058-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-555-868

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in any electronic assembly. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in varying environmental conditions. With two rows and a total of 58 positions, it offers ample connectivity for your circuitry. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your layout needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our Card Edge Connector for seamless and secure board-to-board connections.