387-058-556-802

Heilind Number:EDA387-058-556-802
Manufacturer:EDAC
Manufacturer Number:387-058-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. The connector boasts a double-row layout with 58 positions, offering ample space for secure connections. Its pitch of .156 inches and row spacing of .2 inches provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency in various environments. Perfect for Board To Board PCB connections, this straight-mount connector is a must-have for your electronic projects. Trust in its quality and performance to streamline your PCB assembly process.