387-058-556-804

Heilind Number:EDA387-058-556-804
Manufacturer:EDAC
Manufacturer Number:387-058-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-556-804

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, it guarantees long-lasting performance. Boasting two rows and 58 positions, it offers ample connectivity options, while a pitch of .156 in and row spacing of .2 in ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Choose this connector for seamless board-to-board connectivity in your electronic projects.