387-058-556-808

Heilind Number:EDA387-058-556-808
Manufacturer:EDAC
Manufacturer Number:387-058-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring long-lasting reliability. With a 3 A amperage rating, it delivers efficient power transmission, while the Copper Alloy contact material guarantees secure connections. Its dual-row configuration, with 58 positions spaced at .156 inches, offers ample room for your PCB connections. The straight mount orientation and .2-inch row spacing allow for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for a wide range of applications, this connector is a must-have component for your PCB assembly needs.