387-058-556-858

Heilind Number:EDA387-058-556-858
Manufacturer:EDAC
Manufacturer Number:387-058-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-556-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows of 58 positions, ensuring reliable signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, offering exceptional protection. The copper alloy contact material guarantees optimal conductivity, while the pitch of .156 inches and row spacing of .2 inches provide efficient PCB connection. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Trust in its quality and performance to elevate your connectivity solutions.