387-058-556-878

Heilind Number:EDA387-058-556-878
Manufacturer:EDAC
Manufacturer Number:387-058-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-556-878

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a must-have component for your electronic projects. Designed for optimal performance, this connector boasts a sleek black finish and is built to withstand the rigors of daily use. With an amperage of 3 A and housing made of UL 94V-0 Thermoplastic Polyester, you can trust in its reliability. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it offers efficient signal transmission. With a total of 58 positions, it provides ample connectivity options. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Ideal for PCB applications, this connector is a vital link in your electronic setup. Explore its potential and elevate your connectivity experience.