387-058-558-201

Heilind Number:EDA387-058-558-201
Manufacturer:EDAC
Manufacturer Number:387-058-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-558-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a high amperage rating of 3 A, making it ideal for power-intensive applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With two rows of contacts made from robust Copper Alloy, it offers seamless signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 58 positions allow for extensive connectivity options. Its Right Angle mount orientation offers flexibility in PCB layout design. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component in any electronic project. Elevate your connectivity game with this high-quality Card Edge Connector.