387-058-558-207

Heilind Number:EDA387-058-558-207
Manufacturer:EDAC
Manufacturer Number:387-058-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-558-207

Detailed Description

Enhance your circuit connectivity with this high-performing Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows and 58 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for easy PCB installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a valuable addition to your connector lineup.