387-058-558-258

Heilind Number:EDA387-058-558-258
Manufacturer:EDAC
Manufacturer Number:387-058-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-558-258

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a reliable component designed for seamless integration on printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a double-row layout and a total of 58 positions, it offers ample connectivity options for your PCB setup. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing optimal signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your electronic projects with this essential component, a must-have in any engineer's toolkit.