387-058-558-268

Heilind Number:EDA387-058-558-268
Manufacturer:EDAC
Manufacturer Number:387-058-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-558-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. Featuring two rows of 58 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. With a 3A amperage and an operating temperature range of -40 to 105 °C, it meets the demands of even the most rigorous environments. Its right-angle mount orientation adds versatility, making it perfect for a wide range of projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity solutions with this essential component.