387-058-558-802

Heilind Number:EDA387-058-558-802
Manufacturer:EDAC
Manufacturer Number:387-058-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-558-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a high amperage of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 58 positions, it offers ample space for seamless connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation makes installation a breeze, even in tight spaces. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic setup. Perfect for use in various applications, it's a versatile and essential component for your PCB assembly needs.