387-058-558-807

Heilind Number:EDA387-058-558-807
Manufacturer:EDAC
Manufacturer Number:387-058-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless and efficient power transmission. Boasting a total of 58 positions, it's perfect for complex circuit setups. The right-angle mount orientation allows for easy and secure installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component.