387-058-558-868

Heilind Number:EDA387-058-558-868
Manufacturer:EDAC
Manufacturer Number:387-058-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-558-868

Detailed Description

Enhance your electronic connections with this sleek black Card Edge Connector. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers exceptional durability for long-term use. Featuring two rows of 58 positions, this connector provides ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component in the PCB connectors category.