387-058-559-208

Heilind Number:EDA387-058-559-208
Manufacturer:EDAC
Manufacturer Number:387-058-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-559-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a maximum amperage of 3 A and contact material crafted from Copper Alloy, it ensures reliable performance. Boasting two rows and 58 positions, it offers ample space for your connections. The right-angle mount orientation and a pitch of .156 in make it perfect for various board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both standard and demanding environments. Upgrade your setup with this essential component for optimal connectivity and performance.