387-058-559-268

Heilind Number:EDA387-058-559-268
Manufacturer:EDAC
Manufacturer Number:387-058-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-559-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration boasting 58 positions, it ensures efficient power delivery with an amperage rating of 3 A. Crafted from high-quality copper alloy, the contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various industrial applications. Trust in its robust construction and seamless functionality for your connectivity needs.