387-058-559-803

Heilind Number:EDA387-058-559-803
Manufacturer:EDAC
Manufacturer Number:387-058-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-559-803

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of Copper Alloy contacts ensure efficient power transmission, with a pitch of .156 inches and 58 positions for seamless integration. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your PCB connections with this essential component.