387-058-559-808

Heilind Number:EDA387-058-559-808
Manufacturer:EDAC
Manufacturer Number:387-058-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-559-808

Detailed Description

Enhance connectivity in your PCB setup with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 2-row configuration and 58 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for flexible placement, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees long-lasting functionality in various environments. Trust in this connector for efficient and secure circuit integration.