387-058-559-812

Heilind Number:EDA387-058-559-812
Manufacturer:EDAC
Manufacturer Number:387-058-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-559-812

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures longevity and reliability. With a double row layout and 58 positions, it offers ample connectivity for your electronic components. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation allows for efficient PCB assembly, making it an essential component for your electronics projects. Elevate your connectivity solutions with this versatile and efficient Card Edge Connector.