387-058-559-858

Heilind Number:EDA387-058-559-858
Manufacturer:EDAC
Manufacturer Number:387-058-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-559-858

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 58 positions, allowing for seamless integration within your setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Its copper alloy contact material guarantees efficient power transmission, with an amperage of 3A. Boasting a right-angle mount orientation and a pitch of .156 inches, this connector offers easy installation and secure connectivity. With a wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Elevate your PCB assembly with this essential component.