387-058-560-208

Heilind Number:EDA387-058-560-208
Manufacturer:EDAC
Manufacturer Number:387-058-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Its two rows of Copper Alloy contacts offer reliable power transmission, with a pitch of .156 in and row spacing of .2 in ensuring efficient signal transfer. With 58 positions available, it's ideal for versatile applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees performance even in challenging environments. Upgrade your setup with this essential component, a perfect fit for any project requiring top-tier connectivity.