387-058-560-268

Heilind Number:EDA387-058-560-268
Manufacturer:EDAC
Manufacturer Number:387-058-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-560-268

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of 58 copper alloy contacts, each with a precise pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers reliability in various environments. Perfect for industrial applications, it is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.