387-058-560-803

Heilind Number:EDA387-058-560-803
Manufacturer:EDAC
Manufacturer Number:387-058-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-560-803

Detailed Description

Enhance connectivity within your PCB setup with this 2-row Card Edge Connector. Designed for optimal performance and durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing accommodate tight spacing requirements. With 58 positions available, you can easily connect multiple components. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees seamless functionality even in challenging environments. Its straight mount orientation further simplifies installation, making it an essential component in your connectivity toolkit. Elevate your PCB design with this high-quality card edge connector.