387-058-560-807

Heilind Number:EDA387-058-560-807
Manufacturer:EDAC
Manufacturer Number:387-058-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-560-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 58 positions spread across two rows and a contact material of Copper Alloy, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB board. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees reliability in any environment. Perfect for a range of applications, this connector is a must-have for seamless board-to-board connections in your projects. Upgrade your connectivity solutions today.