387-058-560-808

Heilind Number:EDA387-058-560-808
Manufacturer:EDAC
Manufacturer Number:387-058-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-560-808

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector, a vital component in electronic assembly. Designed for efficiency and reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black hue. The copper alloy contacts ensure seamless power transmission, with a pitch of .156 inches and 58 positions available for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze, catering to the demands of high-speed data transmission. Elevate your connectivity with this essential component, ideal for a wide range of applications in the electronics industry.