387-058-560-812

Heilind Number:EDA387-058-560-812
Manufacturer:EDAC
Manufacturer Number:387-058-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-560-812

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic setups. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a dual-row layout and a total of 58 positions, it offers ample room for multiple connections. The contact material, made from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB mounting. Its straight mount orientation makes installation straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the field of electronics. Trust in its performance to streamline your connectivity needs.