387-058-560-858

Heilind Number:EDA387-058-560-858
Manufacturer:EDAC
Manufacturer Number:387-058-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-560-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durable and reliable operation. With a double-row configuration and a total of 58 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, ensures optimal conductivity and long-term performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for easy and precise installation on your circuit boards. Whether you're a DIY enthusiast or a professional electronics manufacturer, this Card Edge Connector is a must-have component for your projects.