387-060-520-201

Heilind Number:EDA387-060-520-201
Manufacturer:EDAC
Manufacturer Number:387-060-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-520-201

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it boasts a sleek black hue that complements any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures lasting performance even in demanding environments. Featuring two rows and 60 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures functionality in varied conditions. Perfect for board-to-board connections, this connector is a must-have for your electronics projects.