387-060-520-212

Heilind Number:EDA387-060-520-212
Manufacturer:EDAC
Manufacturer Number:387-060-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-520-212

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, it ensures reliable conductivity for up to 60 positions. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project, guaranteeing efficiency and longevity in every connection. Explore the full range of our PCB connectors for all your electronic connectivity needs.